Texas Instruments SN65LVPE504 Quad Channel PCIe Redriver/Equalizer
Texas Instruments SN65LVPE504 Quad Channel PCIe Redriver/Equalizer supports data rates of up to 5.0Gbps and complies with PCIe spec revision 2.1, supporting electrical idle and power management modes. The TI SN65LVPE504 redriver features selectable equalization, de-emphasis, and output swing and is designed to minimize the signal degradation effects such as crosstalk and inter-symbol interface that limits interconnect distance between two devices. The input stage of each channel offers selectable equalization settings that can be programmed to match loss in the channel. The differential outputs provide selectable de-emphasis to compensate for the anticipated distortion the PCIe signal will experience.Features
- 4 Identical channel PCIe equalizer/redriver
- Support for both PCIe Gen I (2.5Gbps) and Gen II (5.0Gbps) speed
- Selectable equalization, de-emphasis, and output swing
- Per channel receive detect (lane detection)
- Selectable receiver electrical idle threshold control
- Low operating power modes
- Supports three low-power modes to enable up to 80% lower operating power
- Excellent jitter and loss compensation capability to 50" of 4-mil SL on FR4
- Small foot print – 42 Pin 9 × 3.5 TQFN package
- High protection against ESD transient
- 6,000V HBM
- 1,000V CDM
- 200V MM
Applications
- PC MB
- Docking station
- Server
- Communication platform
- Backplane
- Cabled
Publié le: 2010-11-22
| Mis à jour le: 2022-03-11