Texas Instruments SN74AHCT1G32/SN74AHCT1G32-Q1 2-Input Pos-OR Gates
Texas Instruments SN74AHCT1G32 Single/SN74AHCT1G32-Q1 2-Input Positive-OR Gates perform the Boolean function Y = A + B or Y = A\ • B\ in positive logic. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 10µA. Typical applications include I/O modules, server motherboards, automotive clusters, motor drives and controls, DLP front projection systems, TVs, set-top boxes, and audio. The SN74AHCT1G32-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range of 4.5V to 5.5V
- Max tpd of 8ns at 5V
- Low power consumption, 10µA max ICC
- ±8mA Output drive at 5V
- Inputs are TTL-voltage compatible
- Latch-up performance exceeds 250mA per JESD 17
- ESD Protection exceeds JESD 22
- 2000V Human-body model
- 200V Machine model
- 1000V Charged-device model
Applications
- I/O Modules; analog PLC/DCS inputs
- Server motherboards
- Automotive clusters
- Motor drives and controls
- DLP Front projection systems
- TVs
- Set-top-boxes
- Audio
Datasheets
Logic Diagram
Publié le: 2018-10-25
| Mis à jour le: 2025-09-29