Texas Instruments SN74AUP1G06 Low-Power Buffers/Drivers
Texas Instruments SN74AUP1G06 Low-Power Single Inverter Buffers/Drivers with open-drain outputs provide a solution to low-power needs in battery-powered applications. The Texas Instruments SN74AUP1G06 Buffers/Drivers maintain excellent signal integrity and have a wide operating VCC range of 0.8V to 3.6V.Additionally, the low static-power consumption of 0.9μA and low dynamic-power consumption at 1pF, typically at 3.3V, increases battery life, resulting in an extension of power. Applications using low-power buffers/drivers include portable and mobile devices, PCs, smoke detectors, and smartphones.
Features
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD performance tested per JESD 22
- 2000V human-body model (A114-B, Class II)
- 1000V charged-device model (C101)
- Available in the Texas Instruments NanoStar™ package
- Low static-power consumption (ICC = 0.9µA maximum)
- Low dynamic-power consumption (Cpd = 1pF typical at 3.3V)
- Low input capacitance (Ci = 1.5pF typical)
- Low noise – overshoot and undershoot < 10% of VCC
- Ioff supports partial power-down mode operation
- Input hysteresis allows slow input transition and better switching noise immunity at the input (Vhys = 250mV typical at 3.3V)
- Wide operating VCC range of 0.8V to 3.6V
- Optimized for 3.3V operation
- 3.6V I/O tolerant to support mixed-mode signal operation
- tpd = 3.6ns maximum at 3.3V
- Suitable for point-to-point applications
Applications
- AV receivers
- Smartphones
- Blu-ray players and home theaters
- Desktop or notebook PCs
- Embedded PCs
- GPS: Personal navigation devices
- Mobile internet devices
- Network projector front-ends
- Portable media players
- Smoke detectors
- Solid State Drive (SSD): Enterprise
- High-Definition (HDTV)
- Tablets: Enterprise
- Audio docks: Portable
Block Diagram
Performance Graph
Publié le: 2018-04-16
| Mis à jour le: 2025-02-19