Texas Instruments TAS2557EVM Evaluation Module (EVM)

Texas Instruments TAS2557EVM Evaluation Module (EVM) provides users with a powerful tool kit for a complete assessment of the TAS2557 audio amplifier when used with PurePath™ Console 3 software suite (PPC3). The evaluation module ships with an attached reference speaker. The board provides a USB connection to your PC and is controlled by the PPC3 software suite. The PPC3 software suite must be downloaded separately. With PPC3, users can further fine-tune the solution to their liking.  The solution quickly transforms into a stereo solution by connecting two evaluation modules. The evaluation module also includes a connection to the Smart Amplifier Learning Board (v2), where additional speakers can be characterized for your application while using the advanced features of PPC3.

Features

  • TAS2557 5.7W Class-D audio amplifier with class-H boost and IV sense
  • Reference speaker
  • SPI or I2C control interface
  • Onboard USB interface and cable for connection to PC with a Microsoft Windows 7+ operating system
  • Access to TAS2555 app for PurePath Console 3

Kit Contents

  • TAS2557 Evaluation board
  • Reference speaker
  • USB cable
  • PurePath Console 3 (Downloaded separately)
Publié le: 2017-08-30 | Mis à jour le: 2024-03-07