Texas Instruments TCAN1043DEVM Evaluation Module

Texas Instruments TCAN1043DEVM Fault Protected CAN Transceiver with CAN FD Evaluation Module evaluates the operation of the TCAN1043HG-Q1 CAN FD transceiver. The TCAN1043DEVM has the ability to perform a system-level evaluation using the VIO, EN, INH, nSTB, VSUP, WAKE, and nFAULT pins. The TCAN1043DEVM offers many features, including bus termination, bus filtering, and protection concepts.

Features

  • Easy access to all pins of the CAN transceiver
  • Pads provided for common protection/filtering components
  • Termination can be selectively enabled via jumpers

Board Layout

Location Circuit - Texas Instruments TCAN1043DEVM Evaluation Module
Publié le: 2018-11-15 | Mis à jour le: 2025-03-06