Texas Instruments THVD1505 RS-485 Transceiver

Texas Instruments THVD1505 RS-485 Transceiver is a low-power RS-485 transceiver with automatic bus-polarity correction and transient protection. Upon hot plug-in, the device detects and corrects the bus polarity within the first 45ms of bus idling. The bus pins are robust to electrostatic discharge (ESD) events, with high levels of protection to the human-body model (HBM), IEC 61000-4-2 contact discharge, and air-gap discharge specifications.

The device combines a differential driver and a differential receiver, which operate together from a single 5V power supply. The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. The device features a wide common-mode voltage range, making it suitable for multi-point applications over long cable runs. The Texas Instruments THVD1505 is available in a SOIC-8 package and is characterized for free-air temperatures from -40°C to +125°C.

Features

  • Meets or exceeds the requirements of the TIA/EIA-485A standard and the State Grid Corporation of China (SGCC) Part 11 Serial Communication Protocol RS-485 standard
  • 4.5V to 5.5V supply voltage
  • Half-duplex RS-422/RS-485
  • Bus polarity correction within 45ms
  • Works with or without fail-safe biasing resistors
  • Data rate up to 1Mbps
  • Bus I/O protection±16kV HBM ESD
    • ±8kV IEC 61000-4-2 contact discharge
    • ±8kV IEC 61000-4-2 air-gap discharge
    • ±2kV IEC 61000-4-4 fast transient burst
  • Open, short, and idle bus fail-safe
  • 120mV large receiver hysteresis for noise rejection
  • Up to 256 nodes on a bus (1/8 unit load)
  • -40°C to +125°C extended the ambient temperature range
  • Low power consumption
    • < 1µA standby supply current
    • < 1.1mA operational supply current
  • Glitch-free power-up/down for hot plug-in capability

Applications

  • Electricity meters
  • HVAC systems
  • Inverters
  • Video surveillance

Functional Block Diagram

Block Diagram - Texas Instruments THVD1505 RS-485 Transceiver
Publié le: 2019-10-31 | Mis à jour le: 2024-01-18