Texas Instruments TLIN1028EVM LIN Transceiver Evaluation Module
Texas Instruments TLIN1028EVM LIN Transceiver Evaluation Module (EVM) can be used to evaluate the TLIN1028x family of devices. The LIN bus is easily accessed via the J6 and J9 connectors, along with VBAT and GND, to make easy connections to real LIN systems. All logic signals are available through headers and test points, and modes are easily transitioned by placing the correct jumpers on the Texas Instruments TLIN1028EVM.Features
- Provides access to LIN bus, TXD, and RXD pins
- Standby and Sleep mode can be easily accessed and transitioned via headers
- The silkscreen is labeled thoroughly for easy use
- Test points connected to RESET pin for monitoring
- RXD Pull-up header to provide voltage for RXD pin
Board Layout
Publié le: 2019-10-04
| Mis à jour le: 2023-11-29