Texas Instruments TLV3691 0.9V to 6.5V Small Size Comparators
Texas Instruments TLV3691 0.9V to 6.5V Small Size Comparators feature a low quiescent current and a wide supply range, all within a small micropackage. The device has rail-to-rail inputs and includes an Input Common-Mode Range that extends to 100mV beyond both rails. Offering an industrial temperature range, low-power, and optional ability to be a single channel device, the TLV3691 creates flexibility to handle nearly any application spreading from consumer to industrial. Additionally, the device is an excellent solution for low-voltage and low-power applications utilized in portable electronics and industrial systems. The TLV3691 is available in SC70-5 and 1mm × 1mm DFN-6 packages with a specified for operation enhanced industrial temperature range of –40°C to 125°C.Features
- Wide supply
- 0.9V to 6.5V
- ±0.45V to ±3.25V
- DFN-6 (1mm × 1mm), 5-pin SC70 micro packages
- Input common-mode range extends 100mV beyond both rails
- 24µs response time
- ±3mV low input offset voltage
- Push-pull output
- 75nA low quiescent current
- –40°C to 125°C industrial temperature range
Applications
- System monitoring
- Smartphones
- Tablets
- Industrial sensors
- Portable medical
- Overvoltage and undervoltage detection
- Window comparators
- Overcurrent detection
- Zero-crossing detection
Functional Diagram
Publié le: 2018-06-08
| Mis à jour le: 2023-02-03