Texas Instruments TLV853 Voltage Supervisors

Texas Instruments TLV853 Voltage Supervisors are supervisory circuits that provide circuit initialization and timing supervision. These are primarily used for DSPs and processor-based systems. During power on, RESET asserts when the supply voltage (VDD) exceeds 1.1V. Thereafter, the supervisory circuit monitors VDD and keeps RESET active as long as VDD remains below the threshold voltage VIT. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time (td(typ) = 200ms) starts after VDD exceeds the threshold voltage, VIT. When the supply voltage drops below the VIT threshold voltage, the output is active (low) again. All of these devices have a fixed sense-threshold voltage (VIT) set by an internal voltage divider.

Features

  • 3-Pin SOT23 Package
  • 9µA (Typical) Supply current
  • 2.5V, 3V, 3.3V, 5V Precision supply voltage monitor
  • Power-on reset generator with a fixed delay time of 200ms
  • Pin-for-pin compatible with MAX803
  • –40°C to +125°C Temperature range
  • Open-drain, RESET output

Applications

  • DSPs, microcontrollers, and microprocessors
  • Portable and battery-powered equipment
  • Set-top boxes
  • Servers
  • Appliances
  • Programmable controls
  • Intelligent instruments
  • Industrial equipment
  • Automotive systems

Functional Block Diagram

Block Diagram - Texas Instruments TLV853 Voltage Supervisors
Publié le: 2016-02-04 | Mis à jour le: 2022-03-11