Texas Instruments TMUX1247 2:1 Analog Multiplexer

Texas Instruments TMUX1247 2:1 Analog Multiplexer is a general-purpose complementary metal-oxide semiconductor (CMOS) single-pole double-throw (SPDT) switch. The Texas Instruments TMUX1247 switches between two source inputs based on the state of the SEL pin. A wide operating supply of 1.08V to 5.5V allows for use in a broad array of applications, from personal electronics to building automation. The device supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD. A low supply current of 4nA enables use in portable applications.

All logic inputs have 1.8V logic-compatible thresholds, ensuring TTL and CMOS logic compatibility when operating in the valid supply voltage range. Fail-Safe Logic circuitry allows voltages on the control pins to be applied before the supply pin, protecting the device from potential damage.

Features

  • Rail-to-rail operation
  • Bidirectional signal path
  • 1.8V Logic compatible
  • Fail-safe logic
  • 3Ω low on-resistance 
  • 1.08V to 5.5V wide supply range 
  • -40°C to +125°C operating temperature
  • 4nA low supply current 
  • 14ns transition time 
  • Break-before-make switching
  • 2000V ESD protection HBM 

Applications

  • Analog and digital switching
  • I2C and SPI bus multiplexing
  • Remote radio units
  • Active antenna system mMIMO (AAS)
  • Barcode scanner
  • Motor drives
  • Building automation
  • Analog input module
  • Power delivery
  • Video surveillance
  • Electronic point of sale
  • Appliances
  • Consumer audio

Functional Block Diagram

Block Diagram - Texas Instruments TMUX1247 2:1 Analog Multiplexer
Publié le: 2019-10-07 | Mis à jour le: 2023-12-04