Texas Instruments TMUX1574 2:1 SPDT 4-Channel Switches
Texas Instruments TMUX1574 2:1 SPDT 4-Channel Switches have a wide operating supply of 1.5V to 5.5V and allows for use in various applications. These applications range from servers and communication equipment to industrial applications. The devices support bidirectional analog and digital signals on the source (SxA, SxB) and drain (Dx) pins and can pass signals above supply up to VDD x 2, with a maximum input/output voltage of 5.5V.Powered-off Protection up to 3.6V on the signal path of the Texas Instruments TMUX1574 provides isolation when the supply voltage is removed (VDD = 0V). Without this protection feature, switches can back-power the supply rail through an internal ESD diode and cause potential damage to the system.
Fail-Safe Logic circuitry allows voltages on the logic control pins to be applied before the supply pin, protecting the device from potential damage. All control inputs have 1.8V logic-compatible thresholds, ensuring TTL and CMOS logic compatibility when operating in the valid supply voltage range. Integrated pull-down resistor on the logic pins removes external components to reduce system size and cost.
Features
- 1.5V to 5.5V wide supply range
- 7.5pF low on-capacitance
- 2Ω low on-resistance
- 2GHz high bandwidth
- -40°C to +125°C operating temperature
- 1.8V logic compatible
- Supports input voltage beyond supply
- Integrated pull-down resistor on logic pins
- Bidirectional signal path
- Fail-safe logic
- Powered-off protection up to 3.6V signals
- Pinout compatible with SN74CBTLV3257
Applications
- Servers
- Data center switches and routers
- Wireless infrastructure
- PC/Notebooks
- Building automation
- Grid infrastructure
- ePOS
- Appliances
- Flash memory sharing
- JTAG multiplexing
- SPI multiplexing
Functional Block Diagram
Publié le: 2019-03-18
| Mis à jour le: 2024-12-24