Texas Instruments TPA3250D2EVM PurePath Ultra-HD Evaluation Module

Texas Instruments TPA3250D2EVM PurePath™ Ultra-HD Evaluation Module (EVM) demonstrates the TPA3250D2DDW integrated circuit. The TPA3250D2DDW is a high-performance class-D amplifier that enables true premium sound quality with high-efficiency class-D technology. This evaluation module supports 2 BTL (stereo 2.0) output channels, 1 PBTL (mono 0.1) output channel, 1 BTL plus 2 SE (2.1) output channels, and 4 SE (4.0) output channels configurations. The NE5532 is a high-performance audio op amp designed to allow TPA3250D2DDW operation with differential or single-ended input signals to the EVM with differential inputs yielding the optimal performance. TPA3250D2EVM is a complete 2Vrms analog input 70W stereo continuous/130W peak power amplifier ready for evaluation and excellent listening experience.​

Features

  • Stereo PurePath™ Ultra-HD evaluation module
  • Self-contained protection system (short circuit, clip and thermal)
  • Standard 2VRMS differential input or single ended line input
  • BTL, PBTL and SE output configurations support
  • Double-sided, plated-through, 2oz. Cu 4 layer PCB layout
Publié le: 2016-04-13 | Mis à jour le: 2022-03-11