Texas Instruments TPS23881EVM-083 Daughter Card

Texas Instruments TPS23881EVM-083 Daughter Card features an 8-channel, IEEE 802.3bt Ready PSE controller. The Texas Instruments TPS23881EVM-083 Daughter Card, when paired with motherboard PSEMTHR24EVM-081 and MCU daughter card PSEMCUDAUEVM-082 (sold separately), allows users to evaluate a full multiple-port PSE system.

The full PoE Evaluation Ecosystem includes the following (optional companion tools also listed):
• 24 Port PoE PSE Evaluation System
    • PSEMTHR24EVM-081: Motherboard for 24 Port PoE PSE applications (sold separately)
    • PSEMCUDAUEVM-082: MSP430 Daughter Card for 24 Port PoE PSE applications (sold separately)
    • TPS23881EVM-083: TPS23881 Daughter Card for 24 port Type 3/Type 4 PSE PoE PSE applications (sold separately)
    • MSP-FET: Used with PSE system firmware GUI to flash code into MSP430 device (sold separately)
    • USB2ANY Interface Adapter: Used with PSE system software GUI for I2C/UART
       Interaction with PSEMCUDAU-082 daughter card (sold separately)
TPS2373-4EVM-758 Evaluation Module for IEEE 802.3bt PoE PD Applications
TPS2372-3EVM-757 IEEE 802.3bt Type 3 PoE PD Evaluation Module for Lighting
• PSE system software code image

Features

  • 24 port PoE PSE system and expandable to 48 ports
  • Highly flexible system with configurable GUI and host interface
  • Multiport power management
  • IEEE 802.3bt compliance
  • Multiple power supplies
  • Supporting Legacy PD
Publié le: 2019-07-31 | Mis à jour le: 2023-12-04