Texas Instruments TPS3703Q1-A4120EVM Evaluation Module

Texas Instruments TPS3703Q1-A4120EVM Evaluation Module is configured to evaluate the operation of the TPS3703-Q1. The TPS3703-Q1 is a high-accuracy window supervisor or reset IC in a 6-pin very-very-thin small-outline no-lead (WSON) package. The Texas Instruments TPS3703Q1-A4120EVM Evaluation Module features a fixed window threshold, fixed and adjustable time-delay options, and internal glitch immunity.

Features

  • Fixed window threshold
  • Fixed and adjustable time-delay options
  • Internal glitch immunity
  • Reset latch feature
  • TPS3703-Q1 package: 6-pin WSON (1.5mm × 1.5mm)
  • High threshold accuracy

Schematic

Schematic - Texas Instruments TPS3703Q1-A4120EVM Evaluation Module
Publié le: 2019-05-20 | Mis à jour le: 2025-03-06