Texas Instruments TPS54A20EVM-770 Evaluation Module (EVM)
Texas Instruments TPS54A20EVM-770 Evaluation Module (EVM) is designed to evaluate the performance of the TPS54A20. The TPS54A20 is a 10A synchronous dual phase step-down converter. The evaluation module generates a 1.2V output voltage from a nominal 12V input. The input voltage range is 9.2V to 14V with a minimum start up voltage of 9.4V. The circuit is set up for default operation of 2MHz per phase. The evaluation module includes an on-board transient load circuit to allow fast transient testing.Features
- 9.2V to 14V input voltage
- 2Mhz per phase operation
- 10A output current
- Unique series capacitor topology
- Adaptive on time control
Publié le: 2016-04-27
| Mis à jour le: 2025-03-06