Texas Instruments TPS62240 Step Down DC-DC Converters

Texas Instruments TPS62240 high-efficiency synchronous step-down DC-DC converters are optimized for battery-powered portable applications. These converters provide up to 300mA output current from a single Li-Ion cell and are ideal for powering portable applications like mobile phones and other portable equipment. With an input voltage range of 2V to 6V, the device supports applications powered by Li-Ion batteries with an extended voltage range, two- and three-cell alkaline, 3.3V, and 5V input voltage rails. The Texas Instruments TPS62240 converters operate at 2.25MHz fixed switching frequency and enter Power Save Mode operation at light load currents to maintain high efficiency over the entire load current range.

Features

  • High-efficiency step-down converter
  • Output current up to 300mA
  • VIN ranges from 2V to 6V for Li-Ion batteries with an extended voltage range
  • 2.25MHz fixed frequency operation
  • Power save mode at light load currents
  • Output voltage accuracy in PWM mode ±1.5%
  • Adjustable output voltage from 0.6V to VIN
  • Typical 15mA Quiescent current
  • 100% duty cycle for the lowest dropout
  • Available in a TSOT-23 and 2mm x 2mm x 0.8mm SON
  • Allows <1mm solution height

Applications

  • Bluetooth™ headset
  • Cell phones, smartphones
  • PDAs, pocket PCs
  • WLAN
  • Low-power DSP supply
  • Portable media players
  • Digital cameras

Block Diagram

Block Diagram - Texas Instruments TPS62240 Step Down DC-DC Converters
Publié le: 2019-09-20 | Mis à jour le: 2023-11-13