Texas Instruments TPS66020EVM Evaluation Module

Texas Instruments TPS66020EVM Evaluation Module design is targeted for USB Type-C™ and Power Delivery (PD) applications. The TPS66020EVM Evaluation Module allows for evaluating the TPS66020 IC as part of a stand-alone testing kit and testing of USB Type-C and Power Delivery (PD) end products. The TPS66020 is a full-featured power switch multiplexer that contains an integrated 5V source power path and a 4V to 22V sink power path. The Texas Instruments TPS66020EVM evaluation module features a micro USB port for power on, a Type C USB connector, protection circuitry, and a header for control pins from a PD controller board.

Features

  • Power switch to interface a USB power delivery (PD) controller for testing and verification
  • TPS66020 has a power switch multiplexer that contains an integrated 5V source power path and a 4V to 22V sink power path
  • VBUS has over-voltage protection, with its level being set by an external resistor divider
  • Each power path supports overtemperature and reverse current protection

Required Equipment

  • TPS66020EVM evaluation module
  • USB 2.0 Micro Cable and Power Supply or a 5V/1A Bench Power supply for power on the TPS66020 device
  • One bench power supply up to 25V, a maximum current of 5A to source or sink power
  • Cables for the power supply and the test points in the TPS66020EVM
  • DMM (Digital Volt Meter)
  • Oscilloscope
  • TPS65988EVM evaluation module
  • PD Source such as a Type-C power supply

Front & Back View

Location Circuit - Texas Instruments TPS66020EVM Evaluation Module

Block Diagram

Block Diagram - Texas Instruments TPS66020EVM Evaluation Module
Publié le: 2019-10-15 | Mis à jour le: 2023-12-12