Texas Instruments TPS7B6350EVM Evaluation Module (EVM)

Texas Instruments TPS7B6350EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS7B6350-Q1 watchdog LDO. The TPS7B6350-Q1 is a monolithic integrated 40V 300mA watchdog LDO in the HTSSOP-16 package. This LDO is designed to monitor microcontroller or microprocessor power supply applications in an automotive environment. The evaluation module contains one LDO linear regulator (TPS7B6350QPWPRQ1) IC. Numerous test points and jumpers are provided to allow the designer to evaluate the many features of the TPS7B6350-Q1.

Features

  • Watchdog LDO
  • Window watchdog and standard watchdog configurable
  • 300mA output current
  • Automotive battery direct connection
Publié le: 2017-08-18 | Mis à jour le: 2025-03-05