Texas Instruments TPS92518 Dual Buck LED Controllers
Texas Instruments TPS92518 Dual Buck LED Controllers are dual-channel buck LED current controllers with an SPI communications interface. The serial communication interface provides a singular communication path for multichannel and platform lighting driver module (LDM) applications. The Texas Instruments TPS92518 uses a quasi-hysteretic control method that supports switching frequencies ranging from 1kHz to 2MHz. This control method enables superior, high-frequency shunt FET dimming and handles the demanding dynamic loads of adaptive LED matrix-based headlamp systems. Software programmable SPI set points (Precision Peak Current, Controlled Off-Time, and Output Voltage Sense) enable designers to develop a single LED driver solution for multiple load configurations. These solutions can be quickly reconfigured for future LED driver design requirements.Features
- Wide input voltage range 6.5V to 65V
- Two independent buck LED controllers
- High bandwidth, quasi-hysteretic control
- Adjustable high-side sense
- Direct PWM dimming input
- Cycle-by-cycle current limit
- SPI communications interface
- Software configurable set points (8-bit)
- Digital calibration and binning
- Fault monitoring and reporting
- Advanced, high-precision dimming
- 10,000:1 PWM dimming range
- 255:1 analog dimming range
- High-frequency shunt FET dimming
Applications
- Color mixing applications
- Aftermarket lighting applications
- LED general lighting
- Projector applications
Simplified Schematic
Publié le: 2018-01-15
| Mis à jour le: 2022-10-18