Texas Instruments TPSM846C24EVM-006 35A Power Evaluation Module

Texas Instruments TPSM846C24EVM-006 35A Power Evaluation Module is designed to evaluate the operation of the TPSM846C24 35A power module. The TPSM846C24EVM-006 Eval Module provides several test points and jumpers, allowing for easy evaluation. Additional features offer a 4.5V to 15V input voltage range and a 0.5V to 2.0V output voltage range.

Features

  • 4.5V to 15V Input voltage range
  • Up to 35A of output Current
  • 0.5V to 2.0V Output voltage range
Publié le: 2018-07-13 | Mis à jour le: 2022-12-07