![]() |
||||||||||||||||||||
Texas Instruments MSP430™ Ultra-Low Power 16-Bit Microcontrollers |
||||||||||||||||||||
Texas Instruments MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors provides the ultimate solution for a wide range of low power and portable applications.
MSP430 Architecture
TI Video: Ultra-Low Power MSP430 - The World's Lowest Power MCU TI Video: Medical USB Connectivity with MSP430 Microcontrollers TI MSP430F1xx series devices are ultra-low power 16-bit MCUs used for a wide range of applications including consumer electronics, data logging applications, portable medical instruments, and more.
Block Diagram
TI MSP430F2xx series devices are general purpose, ultra-low power 16-bit MCUs used for a wide range of applications, including consumer electronics, data logging applications, portable medical instruments, and more. The AFE2xx sub-family is ideal for eMetering applications.
Block Diagram
TI Video: MSP430F2xx Ultra-Low Power Compared to the PIC24F TI Video: MSP430 AFE2xx - Energy Watch Dog Smart Plug Reference Design TI MSP430F4xx series devices are LCD Flash- or ROM-based 16-bit MCUs that offer integrated LCD controllers and 16-bit sigma-delta A/D, Op Amps, multipliers, DMA, and other peripherals ideal for low power metering and medical applications.
Block Diagram
TI MSP430F5xx 16-bit MCUs provide the industry's lowest active power consumption with integrated USB connectivity. TI's latest generation MSP430F5xx ultra-low-power mcus provide designers with enhanced performance and increased design options with new and innovative peripherals on chip that have more memory and integrated capabilities, while using less power than ever before.
Block Diagram
TI Video: Introducing the MSP430F55x Ultra-Low Power MCU TI Video: Discover the benefits of MSP430F5xx Ultra-Low-Power MCU TI MSP430F6xx 16-bit MCUs feature the industry's lowest active power consumption with integrated USB connectivity and LCD controller. TI's latest generation MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with new and innovative peripherals on chip that have more memory and integrated capabilities, while using less power than ever before.
Block Diagram
TI Video: Metering & LCD Microcontroller - MSP430F67xx Overview TI MSP430G2xx series 16-bit Value Line MCUs bring 16-bit performance, up to 16MHz operation, integrated intelligent peripherals, and ultra-low power at low-cost 8-bit MCU prices for cost sensitive applications.
Block Diagram
TI Video: Introducing the MSP430 MCU Value Line TI MSP430L092 Low Voltage 16-bit MCUs are the world's first true 0.9V operating microcontrollers. This series has the capability to run all analog and digital logic at 0.9V, without boosting parts of the logic to a higher voltage.
Block Diagram ![]() TI Video: Introducing the MSP430 0.9-V Microcontroller TI CC430 series 16-bit RF MCUs provide tight integration between the microcontroller core, peripherals, software, and a sub-1GHz RF transceiver, creating true system-on-chip solutions that are easy to use.
Block Diagram
TI Video: The new CC430 SoC combines ultra-low-power MSP430 MCU TI MSP430FR572x and MSP430FR573x FRAM series 16-bit MCUs are ultralow-power devices featuring embedded FRAM nonvolatile memory plus an ultralow-power 16-bit MSP430 CPU, and different peripherals targeted for various applications. FRAM provides unified memory with dynamic partitioning and memory access speeds 100 times faster than flash. FRAM is also capable of zero power state retention in all power modes, which means that writes are guaranteed, even in the event of a power loss.
Block Diagram ![]() TI Video: FRAM - The Next Generation Embedded Non-volatile Memory TI Video: FRAM - Welcome to the Future of Embedded Memory TI Video: FRAM MSP430 Under the Hood |
||||||||||||||||||||
![]() |
Publié le: 0001-01-01
| Mis à jour le: 0001-01-01