Toshiba π-MOS VII MOSFETs

Toshiba π-MOS VII MOSFETs are 10V Gate Drive, single N-channel devices, combining π-MOS technology with a planar process to provide a wide selection of voltage and RDS(ON) ratings. These high-voltage MOSFETs offer a drain-source voltage range of 250V up to 650V and a drain current range from 2A to 20A. Vishay π-MOS VII MOSFETs are offered in TO-220-3 and TO-252 through-hole packages and compact DPAK-3 and PW-Mold-3 surface mount packages.

Features

  • 10V gate drive
  • 0.1Ω to 4.3Ω (@VGS = 10V) maximum drain-source on-resistance (RDS(ON))
  • 250V to 650V drain-source voltage
  • ±20V to ±30V gate-source voltage
  • 2A to 20A drain current
  • 30W to 102W power dissipation
  • 380pF to 1100pF input capacitance

Applications

  • Switched-mode power supplies
  • AC adapters for notebook and desktop computers
  • Flat panel displays
  • Ballasts used in lighting
Publié le: 2019-10-02 | Mis à jour le: 2026-03-25