Toshiba TC75S54F Single Operational Amplifiers
Toshiba TC75S54F Single Operational Amplifiers are designed for use with low-voltage, low-current power supplies. This feature differentiates the device from conventional general-purpose bipolar op-amps. These CMOS amplifiers incorporate a phase compensation circuit to eliminate the need for an external device. Toshiba TC75S54F Single Operational Amplifiers come in an ultra-compact package.Features
- Built-in phase-compensated op-amp, eliminating the need for external devices
- Low-voltage operation: VDD = ±0.9V to 3.5V or 1.8V to 7V
- Low-current power supply: IDD (VDD = 3V) = 100μA (typ.)
- Ultra-compact package
Absolute Max, Ratings (Ta = 25°C)
Publié le: 2014-05-21
| Mis à jour le: 2022-03-11