Toshiba TLP290-4 & TLP291-4 Transistor Photocouplers
Toshiba TLP290-4 and TLP291-4 Half-Pitch 4-ch Transistor Photocouplers consist of a photo transistor, optically coupled to a gallium arsenide infrared-emitting diode. They are housed in an SO16 package, which offers a coupler with a very small and thin footprint. Toshiba TLP290-4 and TLP291-4 Half-Pitch 4-ch Transistor Photocouplers feature a wide operating temperature of -55°C to +110°C, making them suitable for high-density, surface-mounting applications such as programmable controllers and hybrid ICs.Features
- Four channels
- AC input and DC input
- High operating temperature
- Housed in an SO16 package
- Safety standards
- EN60747-5-2 approved
- UL: UL1577, File No. E67349
- cUL: Component Acceptance Service
Applications
- High-density surface mount
- Programmable controllers
- Hybrid ICs
Specifications
- 80V min. collector-emitter voltage
- 50% min. current transfer ratio
- 100% min. rank GB
- 2500VRMS min. isolation voltage.
- 5mm min. creepage distance
- -55°C to +110°C operating temperature range
- 565VPK max. operating insulation voltage
Pin Configuration
View Results ( 6 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| TLP290-4(GB-TP,E) | ![]() |
Optocoupleurs de sortie de transistor PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280- |
| TLP290-4(TP,E | ![]() |
Optocoupleurs de sortie de transistor X36 PBF Transistor Couplr ACInput 110C |
| TLP290-4(GB,E) | ![]() |
Optocoupleurs de sortie de transistor PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280-4 |
| TLP291-4(GB-TP,E) | ![]() |
Optocoupleurs de sortie de transistor PHOTOCOUP QUAD TRANS 16-SOP COMP TLP281-4 |
| TLP291-4(GB,E) | ![]() |
Optocoupleurs de sortie de transistor PHOTOCOUP QUAD TRANS 16-SOP COMP TLP281- |
| TLP291-4(TP,E) | ![]() |
Optocoupleurs de sortie de transistor PHOTOCOUP QUAD TRANS 16-SOP COMP TLP281-4 |
Publié le: 2012-02-27
| Mis à jour le: 2024-12-03