TRACO Power TPI 50A-J 50W AC-DC Industrial Power Supplies

TRACO Power TPI 50A-J series are 50W AC-DC Industrial Power Supplies in a 3" x 1.5" x 1.2” package featuring a peak power function of up to 140% for 5 seconds, and 3000VAC I/O reinforced isolation. These power supplies meet EN 55032 class B for conducted and radiated emissions, are ErP compliant, and designed for applications in industrial/control automation and test and measurement fields. The TPI 50A-J series features efficiency of up to 93%, allowing a compact design and a full load operating temperature range of -40°C to +60°C ambient without derating and up to +85°C with load derating or forced cooling. TRACO Power TPI 50A-J Power Supplies combine high-quality components with excellent thermal management, making them ideal for demanding industrial devices or space-critical applications.

Features

  • Open-frame design
  • High-quality grade components
  • Excellent thermal management
  • Compact design
  • Protection Class II prepared

Specifications

  • 3" x 1.5" x 1.2” package
  • Up to 140% peak power function
  • 3000VAC I/O reinforced isolation
  • <0.3W no load input power
  • 5VDC to 53VDC output voltage range
  • Up to 93% efficiency
  • 50W power rating
  • -40°C to +85°C operating temperature range
  • Internal EN 55032 class B filter

Videos

Mechanical Drawing

Mechanical Drawing - TRACO Power TPI 50A-J 50W AC-DC Industrial Power Supplies
Publié le: 2022-03-25 | Mis à jour le: 2022-08-24