TT Electronics HA72L & HM72L Power Inductors

TT Electronics HA72L and HM72L Power Inductors feature a composite molded core design that maximizes inductance and temperature performance. The HA72L power inductors series is AEC-Q200 certified and features an 80A maximum current with a 3MHz frequency performance. The HM72L power inductors feature high-frequency performance, a 44A maximum current, and are magnetically shielded. TT Electronics HA72L and HM72L Power Inductors are ideal for power amplifier circuits, transportation, lighting, and braking applications, depending on the model. 

Features

  • HA72L 
    • -55°C to +155°C operating temperature 
    • AEC-Q200 certified
    • 80A maximum current
    • 3MHz frequency performance
    • Low core loss
    • Magnetically shielded
    • Optimized design
    • Lower noise and EMI
    • Wider range of package sizes
  • HM72L 
    • -55°C to +125°C operating temperature
    • 44A maximum current
    • High-frequency performance
    • Low core loss
    • Magnetically shielded

Applications

  • HA72L 
    • Transportation
    • Lighting
    • Engine control
    • Transmission control
    • Powertrain
    • Braking
    • Electric power steering
  • HM72L 
    • Switching power supplies
    • EMI/RFI filtering and output chokes
    • Power amplifier circuits
    • DC/DC converted
Publié le: 2018-11-20 | Mis à jour le: 2023-03-22