Chemi-Con Alchip™ MZS Aluminum Electrolytic Capacitors
Chemi-Con Alchip™ MZS Aluminum Electrolytic Capacitors are surface mount, low ESR, and high ripple current capability capacitors. These aluminum electrolytic capacitors can be equipped with an anti-vibration base that improves anti-vibe resistance to 30G to 40G. The MZS capacitors are recommended for smoothing, filtering, and holding up electronic circuits. These electrolytic capacitors are also used in modules and high-performance applications. The MZS capacitors are AEC-Q200 qualified and perfect for filtering high-frequency noise.Features
- 2000 hours of operation at +105°C
- 25VDC and 35VDC rated voltage range
- 330μF to 1000μF nominal capacitance range
- ±20% capacitance tolerance
- 850mA to 1.19A ripple current range
- 60mΩ to 80mΩ ESR range
- -55°C to +105°C operating temperate range
- Excellent hold-up capability
- Solvent resistant type
- Vibration resistant structure
- RoHS2 compliant
- AEC-Q200 compliant
Applications
- Performance modules (ECU)
- Output filters
- High-frequency smoothing
Additional Resources
View Results ( 9 ) Page
| Numéro de pièce | Fiche technique | Capacité électrique | Tension de voltage CC | Courant de réjection | ESR |
|---|---|---|---|---|---|
| EMZS250ARA471MHA0G | ![]() |
470 uF | 25 VDC | 850 mA | 80 mOhms |
| EMZS250ARA561MHA0G | ![]() |
560 uF | 25 VDC | 850 mA | 80 mOhms |
| EMZS250ARA821MJA0G | ![]() |
820 uF | 25 VDC | 1.19 A | 60 mOhms |
| EMZS350ARA331MHA0G | ![]() |
330 uF | 35 VDC | 850 mA | 80 mOhms |
| EMZS350ARA561MJA0G | ![]() |
560 uF | 35 VDC | 1.19 A | 60 mOhms |
| EMZS350ARA471MHA0G | ![]() |
470 uF | 35 VDC | 850 mA | 80 mOhms |
| EMZS250ARA102MJA0G | ![]() |
1000 uF | 25 VDC | 1.19 A | 60 mOhms |
| EMZS350ARA681MJA0G | ![]() |
680 uF | 35 VDC | 1.19 A | 60 mOhms |
| EMZS350ARA411MHA0G | ![]() |
410 uF | 35 VDC | 850 mA | 80 mOhms |
Publié le: 2018-05-14
| Mis à jour le: 2023-08-10