VCC Switches

VCC Switches offer toggle, pushbutton, and rocker switching solutions for reliable control. These switches are engineered for durability and consistent performance. The switches support both low-power and high-power circuits while providing intuitive user operation. These switches come with multiple actuator styles, mounting options, and electrical ratings. The switches support a range of voltages and current requirements. These switches are well-suited for applications where reliability, ease of use, and long service life are critical. The switches are designed to deliver dependable electrical control across a wide range of industrial, commercial, and electronic applications. Typical applications include automation and process equipment, test and measurement systems, power supplies and power distribution, medical, commercial electronics, and industrial control panels.  

Toggle Switches

The toggle switches provide positive tactile feedback and precise control. These toggle switches are available in maintained and momentary actuation styles. The toggle switches are commonly used in control panels, industrial equipment, and instrumentation.

 

Pushbutton Switches

The pushbutton switches are designed for simple and intuitive operation. These pushbutton switches are available in momentary and latching configurations. The pushbutton switches are ideal for user interfaces requiring frequent or repetitive actuation.

 

Rocker Switches

The rocker switches offer a sleek, low-profile design with easy on/off indication. These rocker switches are commonly used in power control applications where quick visual status recognition is important.

 

Features

  • Designed for consistent operation and long mechanical life
  • Toggle, pushbutton, and rocker options to suit user preferences
  • Panel mount and PCB mount configurations available
  • Built to withstand frequent operation and harsh environments
  • Supports a range of voltages and current requirements
  • Maintained and momentary actuation
  • Single-pole and multi-pole configurations
  • Illuminated and non-illuminated options
  • Multiple actuator shapes and colors
  • Variety of termination styles, including solder and quick-connect
  • Select models available with environmental sealing

Applications

  • Industrial control panels
  • Automation and process equipment
  • Test and measurement systems
  • Power supplies and power distribution
  • Medical and laboratory equipment
  • Consumer and commercial electronics
Publié le: 2026-04-07 | Mis à jour le: 2026-04-08