Vishay / Dale IHLP® Automotive-Grade High-Temperature Inductors
Vishay / Dale IHLP® Automotive-Grade High-Temperature Inductors are available in a wide range of case sizes with a 1.0mm, 1.2mm, or 2mm profile. These fixed inductors handle high transient current spikes without saturation and feature lead (Pb)-free shielded, composite construction to reduce buzz to ultra-low levels. The high-temperature inductors are AEC-Q200 qualified. These inductors are ideal for engine and transmission control units, diesel injection drivers, DC-DC converters for entertainment/navigation systems, LED drivers, and noise suppression for motors.Features
- AEC-Q200 qualified
- Shielded construction
- High temperature up to 165°C
- Lowest DCR/μH in 1212 case size
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- Lead and halogen-free
- RoHS compliant
Applications
- Noise suppression for motors
- Windshield wipers
- Power seats and mirrors
- Heating and ventilation blowers
- HID lighting
- Battery powered devices
- Automotive point-of-load modules (ADAS)
- Data networking and storage systems
- Engine and transmission control units
- Diesel injection drivers
- DC-DC converters for entertainment / navigation systems
- LED drivers
Infographic
Publié le: 2019-09-05
| Mis à jour le: 2024-10-09