Vishay / Dale WSBS Power Metal Battery Shunt Resistors

Vishay / Dale WSBS Power Metal Strip® Battery Shunt Resistors feature a proprietary processing technique that produces low resistance values down to 0.05uΩ. These resistors provide a high power-to-resistor size ratio, low <5nH inductance, and low thermal EMF. Construction options include an all-welded version and a welded terminal-to-element variant. AEC-Q200-qualified devices are also available. Vishay / Dale WSBS Power Metal Strip Battery Shunt Resistors are lead free, halogen free, and RoHS compliant.

Features

  • High power-to-resistor size ratio
  • Proprietary processing technique produces low resistance values down to 0.05uΩ
  • Low <5nH inductance
  • Low thermal EMF
  • All-welded construction or welded terminal-to-element construction
  • AEC-Q200 qualified available
  • Lead free, halogen free
  • RoHS compliant

Applications

  • Single-phase energy meters
  • Multi-phase energy meters
Publié le: 2010-08-09 | Mis à jour le: 2025-01-28