Vishay General Semiconductor 170V TMBS Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductor 170V TMBS Trench MOS Barrier Schottky Rectifiers feature a wide range of current ratings from 10A to 80A in the power TO-220AB, TO-263AB, and TO-3PW packages. With low forward voltage drops down to 0.65V typical at 30A, these Vishay General Semiconductor rectifiers are designed for telecom power supplies.

Features

  • Trench MOS Schottky technology
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Solder dip 275°C max. 10s, per JESD 22-B106

Applications

  • High frequency DC/DC converters
  • Switching power supplies
  • Freewheeling diodes
  • OR-ing diode
  • Reverse battery protection
View Results ( 6 ) Page
Numéro de pièce Fiche technique Description If - Courant direct Vf - Tension directe
VB60170G-E3/4W VB60170G-E3/4W Fiche technique Diodes et redresseurs Schottky 60A 170V TrenchMOS 60 A 870 mV
V60170G-M3/4W V60170G-M3/4W Fiche technique Diodes et redresseurs Schottky 60A 170V TrenchMOS 60 A 870 mV
VB10170C-E3/4W VB10170C-E3/4W Fiche technique Diodes et redresseurs Schottky 10A 170V TrenchMOS 10 A 840 mV
V40170C-M3/4W V40170C-M3/4W Fiche technique Diodes et redresseurs Schottky 40A 170V TrenchMOS 40 A 860 mV
V10170C-M3/4W V10170C-M3/4W Fiche technique Diodes et redresseurs Schottky 10A 170V TrenchMOS 10 A 840 mV
VB40170C-E3/4W VB40170C-E3/4W Fiche technique Diodes et redresseurs Schottky 40A 170V TrenchMOS 40 A 1.2 V
Publié le: 2012-10-16 | Mis à jour le: 2022-03-11