Vishay / Ametherm DG Glass Encapsulated NTC Thermistors
Vishay / Ametherm DG Glass Encapsulated NTC Thermistors feature negative temperature coefficient characteristics that enable them to provide long-term stability and reliability for high-accuracy temperature sensing applications. Vishay / Ametherm DG offers high precision resistance and β value with a -40°C ~ +250°C operating temperature range. DG thermistors are ideal for use in HVAC, medical, and automotive applications.
Features
- High precision resistance and β value with a -40°C ~ +250°C operating temperature range
- High accuracy and a fast response provide high efficiency and cost-effectiveness
- 30mW power rating
- Compact size allows for encapsulation in a variety of custom housings such as ring lugs and hex nuts
Applications
- HVAC
- Household appliances
- Coffee makers
- Ovens
- Refrigerators
- Industrial - monitoring battery pack terminal temperature while in a charge state
- Medical applications that rely on airflow, such as respirators
- Outdoor applications, such as infrared lighting systems
View Results ( 4 ) Page
| Numéro de pièce | Fiche technique | Description | Paramètre B | Résistance | Tolérance |
|---|---|---|---|---|---|
| DG403410 | ![]() |
Thermistances CTN NTC GLASS 40K 2% 3950K | 3950 K | 40 kOhms | 2 % |
| DG103350 | Thermistances CTN NTC GLASS 10K 2% 3511K | 3435 K | 10 kOhms | 2 % | |
| DG103395 | ![]() |
Thermistances CTN NTC GLASS 10K 2% 3988K | 3950 K | 10 kOhms | 2 % |
| DG104410 | Thermistances CTN NTC GLASS 100K 5% 4263K | 4200 K | 100 kOhms | 5 % |
Publié le: 2017-01-17
| Mis à jour le: 2026-01-20