Vishay / Dale IHLP® Commercial-Grade High-Saturation Inductors
Vishay / Dale IHLP® Commercial-Grade High-Saturation Inductors feature a 1212 case size and shielded, composite construction. These fixed inductors offer ultra-low buzz noise while handling high transient current spikes without saturation. Vishay / Dale IHLP Commercial-Grade High-Saturation Inductors are available in a low 1.2mm or 2mm profile and operate in a temperature range of -55°C to +125°C. Typical applications include battery-powered devices, servers, notebooks, power supplies, and DC/DC converters.Features
- Shielded construction
- Lowest DCR/μH in 1212 case size
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- Lead free and halogen free
- RoHS compliant
Applications
- Notebooks, desktops, and servers
- High-current point-of-load converters
- Low-profile, high-current power supplies
- Battery-powered devices
- DC/DC converters in distributed power systems
- DC/DC converters for field-programmable gate arrays (FPGA)
Specifications
- 3.6mm x 3.2mm x 1.2mm, or 3.6mm x 3.2mm x 2mm dimensions
- 0.10µH to 3.3µH inductance range
- 8.06mΩ to 90.05mΩ typical DCR
- 8.76mΩ to 98.48mΩ maximum DCR
- 3.3A to 11.02A heat rating current
- 4.5A to 20.58A saturation current
- 41.6MHz to 385MHz typical SRF
- -55°C to +125°C operating temperature range
Datasheets
Publié le: 2019-09-05
| Mis à jour le: 2023-12-31