Vishay / Dale WSK1206 18 Power Metal Strip® High Power Resistors
Vishay / Dale WSK1206…18 Power Metal Strip® High Power Resistors are 4-terminal and sulfur resistant with extremely low resistance values ranging from 10mΩ to 50mΩ. These resistors feature an all-welded construction as well as a solid metal nickel-chrome or manganese-copper resistive element, giving them a 35PPM/°C temperature coefficient. Vishay / Dale WSK1206…18 Power Metal Strip® High Power Resistors are ideal for current sensing, voltage division, and pulse applications.Features
- 4-terminal design
- 10mΩ to 50mΩ resistance values
- All welded construction
- Solid metal nickel-chrome or manganese-copper resistive element
- 35PPM/°C temperature coefficient
- -65°C to +170°C operating temperature range
- <3µV/°C thermal EMF
Applications
- Current sensing
- Voltage division
- Pulse applications
Additional Resources
Publié le: 2018-09-25
| Mis à jour le: 2023-03-09