Vishay IHLP-6767GZ-8A Automotive Inductors

Vishay IHLP-6767GZ-8A Automotive Inductors offer a 65A max. current, 0.4µH to 47µH inductance range, and are AEC-Q200 qualified. IHLP-6767GZ inductors feature an ultra-low buzz noise due to the composite construction and handle high transient current spikes without saturation. Vishay IHLP-6767GZ-8A Automotive Inductors are ideal for engine and transmission control units, diesel injection drivers, and LED drivers. 

Features

  • Shielded construction
  • Up to 1MHz to 2MHz DC/DC energy storage, filter inductor applications up the self-resonant frequency (SRF)
  • Low DC resistance (DCR)/μH
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • AEC-Q200 qualified

Applications

  • Engine and transmission control units
  • Diesel injection drivers
  • DC/DC converters for entertainment/navigation systems
  • LED drivers
  • Noise suppression for motors
    • Windshield wipers
    • Power seats 
    • Power mirrors 
    • Heating and ventilation blowers
    • HID lighting

Specifications

  • 0.4µH to 47µH inductance range
  • 0.8mΩ to 52.7mΩ DCR range
  • 65A max. heat rating current
  • 76A max. saturation current 
  • 3.72MHz to 52.3MHz SRF range
  • ±20% inductance tolerance

Dimensions IN (MM)

Chart - Vishay IHLP-6767GZ-8A Automotive Inductors
Publié le: 2019-05-09 | Mis à jour le: 2024-01-05