Vishay ISOA200 Thick Film Power Resistors
Vishay ISOA200 Thick Film Power Resistors are AEC-Q200-qualified resistors that operate over a -55°C to +150°C temperature range. Vishay ISOA200 Thick Film Power Resistors provide a cold system without external radiation. These non-inductive resistors feature a high power/volume ratio. The resistors offer a 10Ω to 1MΩ resistance range and 200W maximum rated power. ISOA200 is cooled by an auxiliary heatsink (not provided). Applications include automotive precharge, discharge, and active discharge. The resistors are also ideal for industrial and automated machine systems (AMS) power conversion and snubber applications.Features
- AEC-Q200 qualified
- Cold system without external radiation
- High power/volume ratio
- Cooled by auxiliary heatsink (not provided)
- Non-inductive
Applications
- Automotive
- Precharge
- Discharge
- Active discharge
- Industrial and AMS
- Power conversion
- Snubber
Specifications
- 200W maximum rated power at +85°C bottom case temperature
- 1500V maximum operating voltage
- 10Ω to 1MΩ resistance range
- ±100ppm/°C or ±150ppm/°C temperature coefficient
- -55°C to +150°C operating temperature range
Publié le: 2024-12-11
| Mis à jour le: 2024-12-24