Vishay / Siliconix SiA469DJ 30V P-Channel TrenchFET® Gen III MOSFET
Vishay / Siliconix SiA469DJ 30V P-Channel TrenchFET® Gen III MOSFET provides low on-resistance in a single-configuration PowerPAK® SC-70 package size. The SiA469DJ MOSFET operates in a -55°C to +150°C temperature range. Vishay / Siliconix SiA469DJ 30V P-Channel TrenchFET Gen III MOSFET is RoHS compliant and halogen free. Typical applications include load switches, DC/DC converters, high-speed switching, and power management in battery-operated, mobile, and wearable devices.Features
- TrenchFET Gen III p-channel power MOSFET
- Thermally enhanced PowerPAK SC-70 package
- 100% Rg tested
- -55°C to +150°C operating temperature range
Applications
- Power management in battery-operated, mobile, and wearable devices
- Load switches
- DC/DC converters
- High-speed switching
Specifications
Circuit Diagram
Publié le: 2017-01-20
| Mis à jour le: 2022-06-30