SiR662DP TrenchFET Power MOSFET provide lower conduction losses while also lowering switching losses, especially at higher frequency. It is designed for use in secondary side synchronous rectification in DC/DC and AC/DC converters, primary side switching in DC/DC converters, point-of-load modules, motor drives, bridge inverters, and mechanical relay replacement applications.
Features
- VDS = 60V
- Lowers conduction losses
- Figure of merit (FOM) for high efficiency
- Lowers switching losses, especially at higher frequency
- On-resistance ratings down to VGS = 4.5V
- PowerPAK® SO-8 Package
Applications
- Primary side switch
- POL
- Synchronous rectifier
- DC/DC converter
- Amusement system
- Industrial
- LED backlighting
PowerPAK SO-8
Publié le: 2011-08-19
| Mis à jour le: 2022-03-11