Vishay TrenchFET® Gen IV Top-Side Double Cooling MOSFETs
Vishay TrenchFET® Gen IV Top-Side Double Cooling MOSFETs feature top-side cooling and offer an additional venue for thermal transfer. These MOSFETs come in the PowerPAK® SO-8DC package. The TrenchFET double cooling MOSFETs offer variants with different drain-source breakdown voltages of 25V, 30V, 40V, 60V, 80V, 100V, 150V, and 200V. These N-channel MOSFETs operate at a temperature range from -55°C to 150°C. The TrenchFET MOSFETs can be utilized for product-specific applications including synchronous rectification, DC/DC conversion, power supplies, battery management, and others.Features
- TrenchFET® power MOSFET
- Top-side cooling feature provides an additional venue for thermal transfer
- 100% Rg and UIS tested
- PowerPAK SO-8DC package
Specifications
- Drain-source breakdown voltages of 25V, 30V, 40V, 60V, 80V, 100V, 150V, and 200V
- -55°C to 150°C operating temperature range
Applications
- Synchronous rectification
- DC/DC converters
- SiDR626DP, SiDR638DP, SiDR668DP, SiDR680DP, SiDR668ADP and SiDR870ADP:
- Motor drive control
- Battery and load switch
- SiDR140DP, SiDR390DP, SiDR392DP, SiDR402DP, and SiDR668ADP
- OR-ing
- Load switch
- High power density DC/DC
- SiDR610DP, and SiDR668ADP:
- Power supplies
- Class D amplifier
- SiDR622DP, SiDR668ADP:
- Primary side switching
- H-bridge
Typical Characteristics
PowerPAK® SO-8 Double Cooling Case Outline
Publié le: 2018-06-20
| Mis à jour le: 2022-03-10