Vishay VOT8x Phototriac Optocouplers
Vishay VOT8x Phototriac Optocouplers consist of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC packaged in a compact package. These optocouplers feature a high isolation distance on output. These optocouplers isolate low-voltage logic from 120VAC, 240VAC, and 380VAC lines to control resistive, inductive, or capacitive loads, including motors, solenoids, and high-current thyristors. The VOT8x optocouplers offer 800V high off-state voltage and dV/dt of 1000V/μs to deliver high robustness and noise isolation for home appliances and industrial equipment. Typical applications include power TRIAC drivers in solid-state relays, three-phase AC equipment, motor control, industrial control, and white goods/household equipment.Features
- High isolation distance on output
- 5000VRMS minimum isolation voltage
- Low trigger current
- 1000V/μs high static dv/dt
- 100mA on-state current
- 800V peak off-state blocking voltage
- Compact packages
Applications
- Power TRIAC drivers in solid-state relays
- Three-phase AC equipment
- Boilers and thermostats
- Industrial motor control
- Power line switching
- White goods/household equipment
- Motor, lamp, and valve control in the household appliances
View Results ( 40 ) Page
| Numéro de pièce | Fiche technique | Description | Circuit de passage à zéro | Tension d'isolation | Pd - Dissipation d’énergie | Courant de déclenchement maximal | Package/Boîte |
|---|---|---|---|---|---|---|---|
| VOT8123AB-VT | ![]() |
Optocoupleurs de sortie triac et SCR Non-Zero 800V Vrdm SMD6; 5000V Vrms | Without Zero-Crossing Circuit | 5000 Vrms | 330 mW | 10 mA | SMD-6 |
| VOT8125AB-V | ![]() |
Optocoupleurs de sortie triac et SCR Non-Zero 800V Vrdm SMD6; 5000V Vrms | Without Zero-Crossing Circuit | 5000 Vrms | 330 mW | 5 mA | SMD-6 |
| VOT8026AD | ![]() |
Optocoupleurs de sortie triac et SCR Zero 800V Vrdm 100mA DIP6; 5300V Vrms | With Zero-Crossing Circuit | 5300 Vrms | 250 mW | 5 mA | DIP-6 |
| VOT8123AB-T | ![]() |
Optocoupleurs de sortie triac et SCR Non-Zero 800V Vrdm SMD6; 5000V Vrms | Without Zero-Crossing Circuit | 5000 Vrms | 330 mW | 10 mA | SMD-6 |
| VOT8025AB-T | ![]() |
Optocoupleurs de sortie triac et SCR Zero 800V Vrdm 100mA SMD6; 5300V Vrms | With Zero-Crossing Circuit | 5300 Vrms | 250 mW | 5 mA | SMD-6 |
| VOT8025AB-V | ![]() |
Optocoupleurs de sortie triac et SCR Zero 800V Vrdm 100mA SMD6; 5300V Vrms | With Zero-Crossing Circuit | 5300 Vrms | 250 mW | 5 mA | SMD-6 |
| VOT8025AD | ![]() |
Optocoupleurs de sortie triac et SCR Zero 800V Vrdm 100mA DIP6; 5300V Vrms | With Zero-Crossing Circuit | 5300 Vrms | 250 mW | 5 mA | DIP-6 |
| VOT8026AB-VT | ![]() |
Optocoupleurs de sortie triac et SCR Zero 800V Vrdm 100mA SMD6; 5300V Vrms | With Zero-Crossing Circuit | 5300 Vrms | 250 mW | 5 mA | SMD-6 |
| VOT8026AG-V | ![]() |
Optocoupleurs de sortie triac et SCR Zero 800V Vrdm 100mA DIP6; 5300V Vrms | With Zero-Crossing Circuit | 5300 Vrms | 250 mW | 5 mA | DIP-6 |
| VOT8121AM-VT | ![]() |
Optocoupleurs de sortie triac et SCR 800V Vrdm Phototriac SOP-4; UL, cUL, VDE | Without Zero-Crossing Circuit | 3750 Vrms | 330 mW | 10 mA | SOP-4 |
Publié le: 2019-01-07
| Mis à jour le: 2024-01-29