Vishay Semiconductors ZM47xA Zener Diodes

Vishay Semiconductors ZM47xA Zener Diodes are silicon planar power devices designed for voltage stabilization and clipping applications. These diodes offer a nominal Zener voltage range from 3.3V to 75V, with a standard tolerance of ±5%. The devices are housed in a DO-213AB-2 package, which ensures robust performance and reliability. The ZM47xA series features a maximum power dissipation of 1000mW and a maximum junction temperature of +175°C, making them suitable for high-power applications. Additionally, these diodes exhibit excellent thermal stability and low dynamic resistance, which enhances their performance in various electronic circuits.

Features

  • Silicon planar power Zener diodes
  • For use in stabilizing and clipping circuits with a high power rating
  • Standard Zener voltage tolerance of ±5%
  • UL 94V-0-rated molding compound
  • Moisture Sensitivity Level (MSL) 1 (according to J-STD-020)
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Voltage regulation and reference
  • Surge protection
  • Switching applications
  • Waveform clipping

Specifications

  • 3.3V to 75V nominal Zener voltage range
  • 3.3mA to 76mA test current range
  • 1000mW maximum power dissipation
  • 5μA to 100μA reverse leakage current range, 1V to 56V range
  • 2Ω to 2000Ω dynamic resistance range
  • 60mA to 1380mA surge current range
  • 12mA to 276mA maximum regulator current range
  • +175° maximum junction temperature

Dimensions

Mechanical Drawing - Vishay Semiconductors ZM47xA Zener Diodes
Publié le: 2025-03-19 | Mis à jour le: 2025-03-24