Wakefield Thermal 960 Series Heat Sink Push Pins
Wakefield Thermal 960 Series Heat Sink Push Pins are designed to work with the 960 Series heat sinks and offer an overheight range of 17.6mm to 22.1mm. These push pins provide an easy solution for users who need replacements. The 960 Series push pins from Wakefield Thermal are made of nylon 66 and have a maximum stackup height of 4mm to 9.4mm.
Features
- Nylon 66 construction
- 17.6mm to 22.1mm overall height
- 13mm to 18mm height
- 4mm to 9.4mm maximum stackup
- Relaxed spring design
Publié le: 2026-04-21
| Mis à jour le: 2026-05-11