Wakefield Thermal Ultra-Thin Heat Pipes
Wakefield Thermal Ultra-Thin Heat Pipes feature a flattened thickness of 1mm or 1.5mm with a 5mm or 6mm diameter and 100mm length. These high-performance pipes are used in a variety of applications, including telecommunications, aerospace, transportation, and computers and data centers. Wakefield Thermal Ultra-Thin Heat Pipes are used to transfer heat with minimal temperature difference from one area to another or across a specific surface material. These lightweight heat pipes utilize a powder-sintered copper wick structure that delivers high thermal performance.Features
- Ultra-thin with a flattened thickness of 1mm or 1.5mm
- 5mm or 6mm diameter x 100mm length
- Copper material
- Powder sintered copper wick structure
- Lightweight
- Versatile with high thermal performance
Applications
- Telecommunications
- Aerospace
- Transportation
- Computers and data centers
Publié le: 2015-08-17
| Mis à jour le: 2024-09-03