SRI Connector Gage SMP 50Ω RF/Microwave Coaxial Connectors
SRI Connector Gage SMP 50Ω RF/Microwave Coaxial Connectors feature a blind-mate, snap-in, vibration-resistant connection constructed for high-shock mobile and military applications. The connectors offer a DC to 40GHz frequency range with low VSWR. A push-on design allows the installer to mate connectors without needing any tooling. The compact size allows for high-density applications and when combined with the withdrawal features of the full detent design, the SMP components provide quick and effective interconnects using semi-rigid cables to printed circuit boards.The SMP connectors are designed to meet the requirements of MIL-STD-348 figure 326 interface standard, and DESC specifications 94007 and 94008. The SRI Connector Gage SMP RF/Microwave Coaxial Connectors are fully intermateable with all manufacturers who comply with these industry standards.
Applications
- Military/aerospace
- Test and measurement
- Medical end markets
Specifications
- 50Ω impedance
- DC to 40GHz frequency range
- 335VRMS voltage rating
- VSWR
- 1.20 maximum up to 18GHz
- 1.35 maximum from 18GHz to 26.5GHz
- 1.70 maximum from 26.5GHz to 40GHz
- 5000MΩ minimum insulation resistance
- -65°C to +165°C temperature range
- Misalignment
- ±0.010" radial
- 0.000/0.010" axial
- Durability
- 100 cycles at full detent
- 500 cycles at limited detent
- 1000 cycles with smooth bore
- Mating
- Full detent
- 15lbs maximum engagement force
- 5lbs minimum retention
- Limited detent
- 10lbs maximum engagement force
- 2lbs minimum retention
- Smooth bore
- 2lbs maximum engagement force
- 0.5lbs minimum retention
- Full detent
- Materials
- Brass body per ASTM B16
- Brass male contacts per ASTM B16
- Beryllium Copper female contacts per ASTM B196
- PTFE insulator per ASTM D1710
- Bronze or Brass Alloy ferrules
- Gold over Nickel finished center contacts
Publié le: 2022-09-06
| Mis à jour le: 2023-07-18