Würth Elektronik WE-LQSH SMD Semi-Shielded Power Inductors
Würth Elektronik WE-LQSH SMD Semi-Shielded Power Inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The Würth Elektronik WE-LQSH series has a soft saturation behavior and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.
Features
- High current semi-shielded power inductor
- 70% higher saturation current than WE-LQS series
- Soft saturation current
- Magnetically shielded through magnetic glue
- 25V maximum peak voltage
- -40°C to +125°C operating temperature range
Applications
- Integrated DC/DC converters with high ripple currents
- Switching controllers requiring high efficiency
- Portable devices (smartphones, digital cameras, tablets)
- Embedded laptops and PCs
Publié le: 2017-02-15
| Mis à jour le: 2026-05-06