Würth Elektronik WE-DD Shielded Coupled Inductors
Würth Elektronik WE-DD Shielded Coupled Inductors offer flexibility in size and are available in crossed and straight pin layout. These inductors have a maximum current handling capability of 8.6A DC current and up to 19A saturation current. They are available in two general package sizes: 7mm x 7mm and 12mm x 12mm. Different heights are available within these package sizes, allowing designers to select the product with the best mechanical and electrical characteristics for an application. Würth Elektronik has divided the WE-DD Coupled Inductors into two groups: One is designed for SEPIC and Ćuk applications and the other for typical non-isolated flyback topologies.Features
- 1:1 transformer
- Double inductor with two identical windings
- Four sizes available
- -40°C to +125°C operating temperature range
- Recommended solder profile: Reflow
Applications
- For SEPIC and Ćuk topologies
- Flyback converters
- Switching regulators with second, unregulated output voltages
View Results ( 67 ) Page
| Numéro de pièce | Fiche technique | Inductance - Parallèle | Inductance - Série | Courant CC max. | Résistance CC max. | Hauteur |
|---|---|---|---|---|---|---|
| 744870002 | ![]() |
2.4 uH | 2.4 uH | 7.8 A | 18 mOhms | 8.5 mm |
| 744877101 | ![]() |
100 uH | 100 uH | 650 mA | 1.3 Ohms | 4.5 mm |
| 744878004 | ![]() |
4.7 uH | 4.7 uH | 1.3 A | 75 mOhms | 4 mm |
| 744871330 | ![]() |
33 uH | 33 uH | 1.2 A | 170 mOhms | 6.5 mm |
| 744874004 | ![]() |
4.7 uH | 4.7 uH | 4.22 A | 28 mOhms | 6.5 mm |
| 744870680 | ![]() |
68 uH | 68 uH | 1.35 A | 215 mOhms | 8.5 mm |
| 744874101 | ![]() |
100 uH | 100 uH | 1.2 A | 320 mOhms | 6.5 mm |
| 744873003 | ![]() |
3.3 uH | 3.3 uH | 5.14 A | 22 mOhms | 8.5 mm |
| 744873100 | ![]() |
10 uH | 10 uH | 3.81 A | 36 mOhms | 8.5 mm |
| 744874003 | ![]() |
3.3 uH | 3.3 uH | 4.91 A | 22 mOhms | 6.5 mm |
Publié le: 2012-02-09
| Mis à jour le: 2022-03-11