AMD / Xilinx Virtex® UltraScale+™ FPGA VCU118 Evaluation Kit

AMD / Xilinx Virtex® UltraScale+™ FPGA VCU118 Evaluation Kit provides a hardware environment for developing and evaluating designs targeting the AMD / Xilinx UltraScale+ XCVU9P device. Virtex UltraScale+ devices offer the highest performance and integration capabilities in a FinFET node. This includes the highest serial I/O and signal processing bandwidth and the highest on-chip memory density.

Virtex UltraScale+ FPGA VCU118 Evaluation Kit is ideal for prototyping applications ranging from 1+Tb/s networking, data centers, and fully integrated radar/early-warning systems. Different features are supported using modules compatible with the VITA-57.1 FPGA mezzanine card (FMC) and VITA-57.4 FPGA mezzanine card plus high serial pin (FMC+ HSPC) connectors on the VCU118 board.

Features

  • Dual 80-bit DDR4 component memory
  • RLDRAM3 (2x36-bit) memory
  • Dual QSFP28 interfaces
  • PCIe Gen3 x16 (VCCINT = 0.85V)
  • VITA 57.4 FMC+ Interface
  • VITA 57.1 FMC Interface
  • Samtec FireFly Interface

Kit Contents

  • VCU118 board
  • Ethernet cable
  • USB cables
  • Samtec FMC+ Loopback Board
  • Samtec FireFly Loopback Cable
  • PCIe Loopback Board
  • FMC Loopback Board
  • QSFP Loopback Module
  • 180W Power Supply and Cord

Layout

Location Circuit - AMD / Xilinx Virtex® UltraScale+™ FPGA VCU118 Evaluation Kit
Publié le: 2019-06-03 | Mis à jour le: 2025-12-02