Yamaichi Electronics QSFP-DD 112G 2x1 Stacked SMT Connector
Yamaichi Electronics QSFP-DD 112G 2x1 Stacked SMT Connector supports 112Gbps-PAM4 signals for 800G and fully complies with MSA 112G specifications. The stacked 2x1 configuration features a 2.25A current capacity per line and supports high-power modules >44W. The CNU174S-152-2001 connector offers a UL 94V-0 flammability rating and is constructed with a liquid crystal polymer (LCP) housing material. Yamaichi Electronics QSFP-DD 112G 2x1 Stacked SMT Connector is RoHS compliant and ideal for high-speed data transmission in data centers. Typical applications include servers, storage arrays, and switches.Features
- Stacked 2x1 configuration
- Supports 112Gbps-PAM4 Signals for 800G
- QSFP-DD MSA compliant
- Surpasses MSA SPEC 6.0 current capacity targets
- Ideal for high-speed data transmission in data centers
- 2.25A current capacity per line and supports high-power modules >44W
- LCP housing material
- UL 94V-0 flammability rating
- RoHS compliant
Applications
- Servers
- Switches
- Storage arrays
SI Performance of 2x1 Top Port
Additional Resources
Publié le: 2024-12-23
| Mis à jour le: 2025-01-03