Mouser Stocking New Sensirion SEN6x Air Quality Sensors for Simplified Indoor Air Quality Monitoring

Annonce de nouveaux produits

Retrouvez-nous sur


March 17, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now shipping the SEN6x air quality sensors from Sensirion. Combining multiple sensors in a never-before-seen form factor, the innovative design of the sensors simplifies integration, reduces costs, and enables customization in design. The SEN6x air quality sensors reduce time-to-market and cost of ownership for applications like air quality control, smart homes, building automation, variable air volume (VAV) controllers, and air purifiers.

The Sensirion SEN6x air quality sensors, now available at Mouser, can measure up to nine environmental parameters (PM1, PM2.5, PM4, PM10, RH, T, VOC Index, NOx Index, CO2 or HCHO). The central component of the SEN6x platform is a miniaturized MEMS-based particulate matter sensing unit that integrates all the necessary building blocks for measuring PM1, PM2.5, PM4, and PM10. This chip-scale particulate matter component and patented sheath flow allow SEN6x sensors to deliver unparalleled dust protection and longevity. The compact sensors measure particulate matter or a comprehensive range of air quality parameters, such as temperature, humidity, volatile organic compounds, nitrogen oxides, CO2, or formaldehyde. By eliminating the need for multiple sensor integrations and complex optimizations, the SEN6x air quality sensors allow customers to focus on their core competencies and create user-friendly devices. The SEN6x is suitable for applications requiring compliance with IAQ standards, such as RESET®, WELL Building Standard™ and California Title 24 Building Energy Efficiency Standards. With an operating temperature range of -10°C to +50°C, the sensors can operate continuously, 24 hours per day, for more than 10 years.

The Sensirion SEN6x air quality sensors are supported by the Sensirion SEK-SEN66 evaluation kit, also available from Mouser, which is designed to work with the SEK-SensorBridge sensing kit. The SEK-SensorBridge enables the user to connect the sensor evaluation kit to a PC and use a graphic user interface (GUI) to evaluate the device.

To learn more, visit https://www.mouser.com/new/sensirion/sensirion-sen6x-air-quality-sensors/.

 

Distributeur mondial agréé, Mouser dispose de la plus vaste sélection au monde de semi-conducteurs et composants électroniques à la pointe de la technologie, en stock et prêts à être expédiés. Les clients Mouser peuvent compter sur des produits d’origine entièrement certifiés dont la traçabilité de chacun de ses partenaires de fabrication est garantie. Afin d’accélérer le processus de conception des clients, le site Internet de Mouser propose une vaste bibliothèque comportant des ressources techniques, dont un centre de ressources techniques, ainsi que des fiches techniques, des conceptions de référence propres à des fournisseurs, des notes d’application, des informations sur des conceptions techniques, des outils d’ingénierie et bien d’autres informations pratiques.

À propos de Mouser

2026 - Mouser Electronics est un distributeur agréé de semi-conducteurs et de composants électroniques, spécialisé dans le lancement de nouveaux produits de ses partenaires de premier plan. Le site Internet du distributeur, Mouser.fr, est disponible en plusieurs langues et dans plusieurs devises, et propose plus de 6,8 millions de produits de plus de 1 200 marques de fabricants. Mouser dispose de 28 sites répartis dans le monde entier afin d’offrir à ses clients un service d’excellence dans la langue, la devise et le fuseau horaire du pays respectif. Le distributeur expédie ses produits à plus de 650 000 clients dans plus de 223 pays/territoires depuis son centre logistique de 93 000 m² de Dallas (Texas). Pour plus d'informations, rendez-vous sur https://www.mouser.fr.

À propos de Sensirion

2026 - Sensirion est un fabricant de capteurs de premier plan, fournissant des solutions de capteurs d’humidité relative et de débit avec des performances uniques. La gamme de produits de la société comprend des capteurs de débit liquide, débitmètres massiques, contrôleurs de débit massique et capteurs de pression différentielle. Grâce aux solutions de microcapteurs de Sensirion, les clients OEM bénéficient de la technologie éprouvée CMOSens® et d'une excellente assistance technique. Parmi une large variété d’applications, les capteurs de débit et d’humidité sont utilisés avec succès dans l’industrie automobile et médicale.

Marques déposées

Mouser et Mouser Electronics sont des marques déposées de Mouser Electronics, Inc. Tous les autres produits, logos et noms de société cités dans le présent document, peuvent être des marques commerciales de leurs propriétaires respectifs.

Pour tout complément d'information, contactez :
Kevin Hess, Mouser Electronics
Vice-président senior responsable du marketing
+1 (817) 804-3833
Pour les questions liées à la presse, contactez :
Kelly DeGarmo, Mouser Electronics
Responsable de la communication institutionnelle et des relations avec les médias
+1 (817) 804-7764