NXP Semiconductors AFSC5G Reference Circuits

NXP Semiconductors AFSC5G Reference Circuits are designed to enable rapid evaluation and prototyping of the NXP AFSC5G Power Amplifier Module for LTE and 5G. The NXP Semiconductors AFSC5G Power Amplifier Modules feature full radio frequency integration for cellular wireless frequencies. Massive multiple-input, multiple-output (mMIMO) is an extension of MIMO, which groups antennas at the transmitter and receiver to optimize mobile 5G performance. These modules have pin compatibility between all frequency bands and power levels.

Features

  • AFSC5G power amplifier module
  • Fully matched (50Ω input/output, DC blocked)
  • Options
    • 2300MHz to 2400MHz, 29W output, 27dB gain
    • 2496MHz to 2690MHz, 37W output, 27dB gain
    • 3400MHz to 3600MHz, 21W output, 25dB gain
    • 3400MHz to 3600MHz, 36W output, 29dB gain
    • 3600MHz to 3800MHz, 30W output, 30dB gain
Publié le: 2019-11-18 | Mis à jour le: 2023-10-17